-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5604
|
Newark | Capacitor, ceramic,1.8Uf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kemet C330C185M5U5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3800 | Buy Now |
DISTI #
399-C330C185M5U5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4056 | Buy Now |
DISTI #
C330C185M5U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C330C185M5U5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.3347 / $0.4016 | Buy Now |
DISTI #
80-C330C185M5U5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.8uF Z5U 20% LS=5.08mm RoHS: Compliant | 0 |
|
$0.2850 / $0.9200 | Order Now |
DISTI #
C330C185M5U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C330C185M5U5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.3347 / $0.4016 | Buy Now |
DISTI #
C330C185M5U5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 uF, 50 V, � 20%, Z5U, Radial Leaded (Alt: C330C185M5U5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C185M5U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C185M5U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.8uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |