-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 3025, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1798
|
Newark | 22.0Pf 3000V Rohs Compliant: Yes |Kemet C330C220JHG5TA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 / $1.3200 | Buy Now |
DISTI #
399-C330C220JHG5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 250 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2275 | Buy Now |
DISTI #
C330C220JHG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C220JHG5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.0128 / $1.2154 | Buy Now |
DISTI #
80-C330C220JHG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3000V 22pF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.8420 / $2.1900 | Order Now |
DISTI #
C330C220JHG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C220JHG5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.0128 / $1.2154 | Buy Now |
DISTI #
C330C220JHG5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 3000 V, � 5%, C0G (NP0), Radial Leaded (Alt: C330C220JHG5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C220JHG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C220JHG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 3025, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C330C220JHG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C220JHG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C220JHG5CA | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C220JHG5TA vs C330C220JHG5CA |