-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0670
|
Newark | .022Uf 200V Rohs Compliant: Yes |Kemet C330C223K2R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$0.1460 / $0.4470 | Buy Now |
DISTI #
72K8368
|
Newark | Ceramic Capacitor 0.022Uf 200V X7R 10%, Radial, Capacitance:22000Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Qualification:- Rohs Compliant: Yes |Kemet C330C223K2R5TA Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1630 | Buy Now |
DISTI #
399-4399-ND
|
DigiKey | CAP CER 0.022UF 200V X7R RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1248 In Stock |
|
$0.1383 / $0.5700 | Buy Now |
DISTI #
C330C223K2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C223K2R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1467 / $0.1760 | Buy Now |
DISTI #
80-C330C223K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.022uF X7R 10% LS=5.08mm RoHS: Compliant | 550 |
|
$0.1380 / $0.4500 | Buy Now |
DISTI #
70095167
|
RS | C330 C 22nF Ceramic Multilayer Capacitor, 200 VDC, +125degC, X7R Dielec, +/-10% | KEMET C330C223K2R5TA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.2470 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.022uF 200V X7R 10% Radial 5.08mm 125°C Bulk |
146 Partner Stock |
|
$0.1524 / $0.1676 | Buy Now |
DISTI #
C330C223K2R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.022uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.1370 / $0.1650 | Buy Now |
DISTI #
C330C223K2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C223K2R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1467 / $0.1760 | Buy Now |
DISTI #
KEMET C330C223K2R5TA
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C223K2R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C223K2R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |