Part Details for C330C331F2G5TA by KEMET Corporation
Overview of C330C331F2G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C331F2G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C330C331F2G5TA-ND
|
DigiKey | 330.PF 200V Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2202 | Buy Now |
DISTI #
C330C331F2G5TA
|
Avnet Americas | Cap Ceramic 330pF 200V C0G 1% Through Hole 5.08mm Radial 125?C Bulk - Bulk (Alt: C330C331F2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |