-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C330C392K2G5TA-ND
|
DigiKey | CER CAP Min Qty: 750 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2943 | Buy Now |
DISTI #
C330C392K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C392K2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2571 / $0.3085 | Buy Now |
DISTI #
80-C330C392K2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3900pF C0G 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.2420 / $0.7800 | Order Now |
DISTI #
C330C392K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C392K2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2571 / $0.3085 | Buy Now |
DISTI #
C330C392K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C392K2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2571 / $0.3085 | Buy Now |
DISTI #
C330C392K2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 200 V, � 10%, C0G (NP0), Radial Leaded (Alt: C330C392K2G5TA) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C392K2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C392K2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |