Part Details for C330C474K1R5TA (ALTERNATE: C330C474K1R5TA) by KEMET Corporation
Overview of C330C474K1R5TA (ALTERNATE: C330C474K1R5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C474K1R5TA (ALTERNATE: C330C474K1R5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095176
|
RS | Capacitor, Ceramic, Cap .470uF, Tol 10%, Radial, 100V | KEMET C330C474K1R5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 572 |
|
$0.7700 / $1.0200 | Buy Now |