Datasheets
C330C474K1R5TA7317 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C330C474K1R5TA7317 by KEMET Corporation

Overview of C330C474K1R5TA7317 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for C330C474K1R5TA7317

Part # Distributor Description Stock Price Buy
DISTI # 399-C330C474K1R5TA7317TB-ND
DigiKey CAP CER RAD MONO Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,500 $0.4994
$0.4994 Buy Now

Part Details for C330C474K1R5TA7317

C330C474K1R5TA7317 CAD Models

C330C474K1R5TA7317 Part Data Attributes

C330C474K1R5TA7317 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C330C474K1R5TA7317 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.14 mm
JESD-609 Code e3
Length 7.11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 4.07 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C330C474K1R5TA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C330C474K1R5TA7317 by KEMET Corporation

  • Please alert me when C330C474K1R5TA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C330C474K1R5TA7317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C330C474K1R5TA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C330C474K1R5TA7317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C330C474K1R5TA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C330C474K1R5TA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: