Part Details for C330C681KDR5CA by KEMET Corporation
Overview of C330C681KDR5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C330C681KDR5CA
C330C681KDR5CA CAD Models
C330C681KDR5CA Part Data Attributes
|
C330C681KDR5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C681KDR5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Manufacturer Series | C330 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | C33 (X7R,1KV) | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for C330C681KDR5CA
This table gives cross-reference parts and alternative options found for C330C681KDR5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C681KDR5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C331C681KDR5CA | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C681KDR5CA vs C331C681KDR5CA |
C330C681KDR5TA7305 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 3025, | KEMET Corporation | C330C681KDR5CA vs C330C681KDR5TA7305 |
C330C681KDR5HA7305 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 3025, | KEMET Corporation | C330C681KDR5CA vs C330C681KDR5HA7305 |
C330C681KDR5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C681KDR5CA vs C330C681KDR5TA7301 |
C331C681KDR5HA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C681KDR5CA vs C331C681KDR5HA |
C330C681KDR5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 3025, | KEMET Corporation | C330C681KDR5CA vs C330C681KDR5HA7303 |
C331C681KDR5TA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C681KDR5CA vs C331C681KDR5TA |