-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6498
|
Newark | 6800Pf 200V Rohs Compliant: Yes |Kemet C330C682K2G5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 / $0.4150 | Buy Now |
DISTI #
399-C330C682K2G5TA-ND
|
DigiKey | CAP CER 6800PF 200V C0G/NP0 RAD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4432 | Buy Now |
DISTI #
C330C682K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C682K2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3657 / $0.4388 | Buy Now |
DISTI #
80-C330C682K2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800pF C0G 10% LS=5.08mm RoHS: Compliant | 470 |
|
$0.3650 / $1.0500 | Buy Now |
DISTI #
C330C682K2G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800pF C0G 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4060 / $0.4230 | Buy Now |
DISTI #
C330C682K2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 200 V, � 10%, C0G (NP0), Radial Leaded (Alt: C330C682K2G5TA) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C682K2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C682K2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |