-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.68uF, 3015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C330C684M5R5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4687 | Buy Now |
DISTI #
C330C684M5R5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 20%, X7R, Radial Leaded - Tape and Reel (Alt: C330C684M5R5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C684M5R5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C684M5R5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.68uF, 3015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C330C684M5R5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C684M5R5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C684M5R5HA7301 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5HA7301 |
C331C684M5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C684M5R5TA7303 vs C331C684M5R5TA9170 |
C330C684M5R5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5TA7301 |
C330C684M5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5HA |
C330C684M5R5HA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5HA7317 |
C330C684M5R5TA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5TA7317 |
C330C684M5R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5TATR |
C330C684M5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5TA9170 |
C330C684M5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5TA7305 |
C330C684M5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | C330C684M5R5TA7303 vs C330C684M5R5HA7305 |