Part Details for C331C105P5U5CA by KEMET Corporation
Overview of C331C105P5U5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C331C105P5U5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, Z5U, -56/+22% TC, 1UF, 3015 | 296 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for C331C105P5U5CA
C331C105P5U5CA CAD Models
C331C105P5U5CA Part Data Attributes:
|
C331C105P5U5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C331C105P5U5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 1uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Bulk; TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C33 (Z5U,50V) | |
Size Code | 3015 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Width | 3.81 mm |
Alternate Parts for C331C105P5U5CA
This table gives cross-reference parts and alternative options found for C331C105P5U5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C331C105P5U5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C105P5U5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 100% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C331C105P5U5CA vs C330C105P5U5TA |
C330C105P5U5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 100% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C331C105P5U5CA vs C330C105P5U5HA |