Part Details for C335C104J1G5TA by KEMET Corporation
Overview of C335C104J1G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C335C104J1G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C335C104J1G5TA-ND
|
DigiKey | CAP CER RAD 0.1UF 100V C0G 5% Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4249 | Buy Now |
DISTI #
80-C335C104J1G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.3590 / $1.0100 | Order Now |
Part Details for C335C104J1G5TA
C335C104J1G5TA CAD Models
C335C104J1G5TA Part Data Attributes
|
C335C104J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C335C104J1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C335C104J1G5TA
This table gives cross-reference parts and alternative options found for C335C104J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C335C104J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C333C104J1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C333C104J1G5TA7305 |
C335C104J1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2816, | KEMET Corporation | C335C104J1G5TA vs C335C104J1G5TA9170 |
C333C104J1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C333C104J1G5TA7317 |
C335C104J1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C335C104J1G5HA7303 |
C335C104J1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C335C104J1G5HA7305 |
C333C104J1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C333C104J1G5HA7317 |
C336C104K1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C336C104K1G5HA7301 |
C335C104J1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C335C104J1G5TA7303 |
C336C104J1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C336C104J1G5TA7317 |
C335C104J1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C335C104J1G5TA vs C335C104J1G5HA |