Part Details for C335S by Coto Technology USA
Overview of C335S by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C335S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0616
|
Newark | Ssr, Mosfet, Dpst-No, 50Ma, 70Ma, 80V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:70Ma, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C335S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
306-1310-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
482 In Stock |
|
$4.4912 / $6.7400 | Buy Now |
DISTI #
816-C335S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 30 OHMS MAX RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 70mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off RoHS: Compliant | 0 |
|
$3.5300 / $9.6600 | Buy Now |