C336C224K1R5CA7301
KEMET Corporation
Description: CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of C336C224K1R5CA7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C336C224K1R5CA7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   82
RFQ

CAD Models for C336C224K1R5CA7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C336C224K1R5CA7301 by KEMET Corporation

C336C224K1R5CA7301
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C336C224K1R5CA7301
    KEMET Corporation
    CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for C336C224K1R5CA7301

This table gives cross-reference parts and alternative options found for C336C224K1R5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C336C224K1R5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322C224K1R5CA7301 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C336C224K1R5CA7301 vs C322C224K1R5CA7301
M30R224K1-FTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc C336C224K1R5CA7301 vs M30R224K1-FTR
C330C224K1R5CA7303 CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C336C224K1R5CA7301 vs C330C224K1R5CA7303
C321C224K1R5CA CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C336C224K1R5CA7301 vs C321C224K1R5CA
FK26X7R2A224K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation C336C224K1R5CA7301 vs FK26X7R2A224K
FK16X7R2A224K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation C336C224K1R5CA7301 vs FK16X7R2A224K
VK30BY224KB CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C336C224K1R5CA7301 vs VK30BY224KB
VK30BY224KBCECC CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C336C224K1R5CA7301 vs VK30BY224KBCECC
VK30BY224KBRCECC CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C336C224K1R5CA7301 vs VK30BY224KBRCECC
VK21BY224KBR CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C336C224K1R5CA7301 vs VK21BY224KBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C336C224K1R5CA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C336C224K1R5CA7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C336C224K1R5CA7301 would you like to use for your alert(s)?
  • Please alert me when C336C224K1R5CA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C336C224K1R5CA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C336C224K1R5CA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C336C224K1R5CA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C336C224K1R5CA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C336C224K1R5CA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: