C340C105J5R5TA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C340C105J5R5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C340C105J5R5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67R5800
Newark 1.00Uf 50.0V Rohs Compliant: Yes |Kemet C340C105J5R5TA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9210
  • 500 $0.8080
  • 1,000 $0.6950
  • 2,500 $0.6400
$0.6400 / $0.9210 Buy Now
DISTI # 399-C340C105J5R5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 300 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $0.9165
$0.9165 Buy Now
DISTI # C340C105J5R5TA
Avnet Americas Capacitor Multi-layer Ceramic 1uF 5% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C340C105J5R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $0.5274
$0.5274 Buy Now
DISTI # 80-C340C105J5R5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 5% LS=5.08mm RoHS: Compliant 0
  • 1 $1.6600
  • 10 $1.3100
  • 100 $0.8710
  • 500 $0.8000
  • 1,000 $0.7360
  • 2,500 $0.7040
  • 5,000 $0.6950
  • 10,000 $0.6810
$0.6810 / $1.6600 Order Now

CAD Models for C340C105J5R5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C340C105J5R5TA by KEMET Corporation

C340C105J5R5TA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
JESD-609 Code
e3
Length
7.36 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
4.07 mm
Want to compare parts?
  1. C340C105J5R5TA
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C340C105J5R5TA

This table gives cross-reference parts and alternative options found for C340C105J5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C105J5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C340C105J5R5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5HA7301
C340C105J5R5HA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5HA7303
C346C105J5R5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C346C105J5R5HA7301
C340C105J5R5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5HA7317
C340C105J5R5TA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5TA7301
C340C105J5R5TA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5TA7305
C346C105J5R5TA Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C346C105J5R5TA
C340C105J5R5TA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5TA7317
C340C105J5R5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5HA7305
C340C105J5R5HA Ceramic Capacitor, Ceramic, KEMET Corporation C340C105J5R5TA vs C340C105J5R5HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C340C105J5R5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C340C105J5R5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C340C105J5R5TA would you like to use for your alert(s)?
  • Please alert me when C340C105J5R5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C340C105J5R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C340C105J5R5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C340C105J5R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C340C105J5R5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C340C105J5R5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: