Datasheets
C340C273J1G5TA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4015, RADIAL LEADED

Part Details for C340C273J1G5TA by KEMET Corporation

Overview of C340C273J1G5TA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C340C273J1G5TA

Part # Distributor Description Stock Price Buy
DISTI # 72K8399
Newark Cap, ceramic,0.027Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C340C273J1G5TA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0100
  • 500 $0.8850
  • 1,000 $0.7610
  • 2,500 $0.7010
$0.7010 / $1.0100 Buy Now
DISTI # 399-C340C273J1G5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 300 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $1.0035
$1.0035 Buy Now
DISTI # C340C273J1G5TA
Avnet Americas Multilayer Ceramic Capacitor, 0.027 uF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C340C273J1G5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $0.8942
  • 200 $0.8694
  • 400 $0.8446
  • 600 $0.8197
  • 800 $0.7949
  • 1,000 $0.7700
  • 10,000 $0.7452
$0.7452 / $0.8942 Buy Now
DISTI # 80-C340C273J1G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.027uF C0G 5% LS=5.08mm RoHS: Compliant 0
  • 1 $1.8100
  • 10 $1.4400
  • 100 $0.9530
  • 500 $0.8770
  • 1,000 $0.8060
  • 2,500 $0.7710
  • 5,000 $0.7610
  • 10,000 $0.7460
$0.7460 / $1.8100 Order Now
DISTI # C340C273J1G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 0.027 uF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C340C273J1G5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C340C273J1G5TA

C340C273J1G5TA Part Data Attributes

C340C273J1G5TA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C340C273J1G5TA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4015, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 4015
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 18 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10.16 mm
JESD-609 Code e3
Length 7.36 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 4.07 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C340C273J1G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C340C273J1G5TA by KEMET Corporation

  • Please alert me when C340C273J1G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C340C273J1G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C340C273J1G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C340C273J1G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C340C273J1G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C340C273J1G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: