Part Details for C350C104J1G5TATR by KEMET Corporation
Overview of C350C104J1G5TATR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C350C104J1G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6715
|
Newark | .100Uf 100V Rohs Compliant: Yes |Kemet C350C104J1G5TATR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0400 | Buy Now |
DISTI #
25816636
|
Verical | Cap Ceramic 0.1uF 100V C0G 5% Radial 10.16mm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1710 | Americas - 3 |
|
$1.2020 | Buy Now |
DISTI #
C1S408400683474
|
Chip1Stop | Capacitor Ceramic Multilayer | 3 |
|
$3.1200 | Buy Now |
Part Details for C350C104J1G5TATR
C350C104J1G5TATR CAD Models
C350C104J1G5TATR Part Data Attributes
|
C350C104J1G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C104J1G5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C350C104J1G5TATR
This table gives cross-reference parts and alternative options found for C350C104J1G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C104J1G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C356C104K1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C356C104K1G5HA |
C356C104K1G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C356C104K1G5TA |
C356C104J1G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C356C104J1G5TATR |
C356C104J1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C356C104J1G5HA7301 |
C350C104K1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C350C104K1G5TA7303 |
C350C104J1G5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C104J1G5TATR vs C350C104J1G5TA |
C356C104J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C104J1G5TATR vs C356C104J1G5HA |
C350C104K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C350C104K1G5HA7303 |
C350C104J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C104J1G5TATR vs C350C104J1G5HA |
C356C104K1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C104J1G5TATR vs C356C104K1G5HA7301 |