Part Details for C350C104K1G5CA by KEMET Corporation
Overview of C350C104K1G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C350C104K1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for C350C104K1G5CA
C350C104K1G5CA CAD Models
C350C104K1G5CA Part Data Attributes:
|
C350C104K1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C104K1G5CA
KEMET Corporation
CAPACITOR, CERAMIC, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C350 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C350C104K1G5CA
This table gives cross-reference parts and alternative options found for C350C104K1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C104K1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV511A104KG30A2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | C350C104K1G5CA vs CV511A104KG30A2 |
CV521A104KA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C350C104K1G5CA vs CV521A104KA30A2 |
CV531A104KG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C350C104K1G5CA vs CV531A104KG80A2 |
CH521A104KG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | C350C104K1G5CA vs CH521A104KG30A4 |
CV541A104KG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C350C104K1G5CA vs CV541A104KG80A2 |
CV421A104KG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C350C104K1G5CA vs CV421A104KG80A2 |
CH411A104KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | C350C104K1G5CA vs CH411A104KA30A4 |
CV431A104KG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | C350C104K1G5CA vs CV431A104KG30A4 |
CV541A104KG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | C350C104K1G5CA vs CV541A104KG30A4 |
CV511A104KA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | C350C104K1G5CA vs CV511A104KA80A4 |