Part Details for C350C224KDR5TA by KEMET Corporation
Overview of C350C224KDR5TA by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C224KDR5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K8744
|
Newark | Ceramic Capacitor 0.22Uf 1000V X7R 10%, Radial, Capacitance:0.22µf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:10.16Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kemet C350C224KDR5TA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.4900 | Buy Now |
DISTI #
399-3514-ND
|
DigiKey | CAP CER 0.22UF 1KV X7R RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
568 In Stock |
|
$11.4852 / $17.2700 | Buy Now |
DISTI #
C350C224KDR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 1000 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C350C224KDR5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8273 | Buy Now |
DISTI #
80-C350C224KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.22uF X7R 10% LS=10.16mm RoHS: Compliant | 62 |
|
$11.4800 / $17.6200 | Buy Now |
DISTI #
C350C224KDR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.22uF X7R 10% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$11.3600 / $15.9800 | Buy Now |
DISTI #
C350C224KDR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 1000 V, � 10%, X7R, Radial Leaded (Alt: C350C224KDR5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C350C224KDR5TA
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.22 uF, 1000 V, ? 10%, X7R, Radial Leaded (Alt: C350C224KDR5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$10.6875 / $12.0422 | Buy Now |
Part Details for C350C224KDR5TA
C350C224KDR5TA CAD Models
C350C224KDR5TA Part Data Attributes
|
C350C224KDR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C224KDR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 5027, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5027 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.86 mm |