-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5783
|
Newark | Capacitor, ceramic,330Nf,200Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C350C334M2R5TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.2700 | Buy Now |
DISTI #
399-C350C334M2R5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9855 | Buy Now |
DISTI #
C350C334M2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 200 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: C350C334M2R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8458 / $3.3966 | Buy Now |
DISTI #
80-C350C334M2R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.33uF X7R 20% LS=10.16mm RoHS: Compliant | 98 |
|
$2.6300 / $4.6400 | Buy Now |
DISTI #
C350C334M2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 200 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: C350C334M2R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8458 / $3.3966 | Buy Now |
DISTI #
C350C334M2R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 200 V, � 20%, X7R, Radial Leaded (Alt: C350C334M2R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C334M2R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C334M2R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |