-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5785
|
Newark | 3.30Uf 50.0V Rohs Compliant: Yes |Kemet C350C335J5R5TA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.6300 | Buy Now |
DISTI #
399-C350C335J5R5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9176 | Buy Now |
DISTI #
C350C335J5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C350C335J5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
C350C335J5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, � 5%, X7R, Radial Leaded (Alt: C350C335J5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C335J5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C335J5R5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |