C350C391JDG5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 5027, RADIAL LEADED

Overview of C350C391JDG5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C350C391JDG5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C350C391JDG5TA
Avnet Americas Multilayer Ceramic Capacitor, 390 pF, 1000 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C350C391JDG5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # C350C391JDG5TA
Avnet Abacus Multilayer Ceramic Capacitor, 390 pF, 1000 V, � 5%, C0G (NP0), Radial Leaded (Alt: C350C391JDG5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C350C391JDG5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C350C391JDG5TA by KEMET Corporation

C350C391JDG5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5027
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14.22 mm
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
10.16 mm
Terminal Shape
WIRE
Width
6.85 mm
Want to compare parts?
  1. C350C391JDG5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 5027, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C350C391JDG5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C350C391JDG5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C350C391JDG5TA would you like to use for your alert(s)?
  • Please alert me when C350C391JDG5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C350C391JDG5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C350C391JDG5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C350C391JDG5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C350C391JDG5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C350C391JDG5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: