-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5795
|
Newark | .047Uf 100V Rohs Compliant: Yes |Kemet C350C473K1G5TA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3600 | Buy Now |
DISTI #
399-C350C473K1G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4758 | Buy Now |
DISTI #
C350C473K1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C350C473K1G5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6074 | Buy Now |
DISTI #
80-C350C473K1G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF C0G 10% LS=10.16mm RoHS: Compliant | 0 |
|
$2.1100 / $4.1500 | Order Now |
DISTI #
C350C473K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C350C473K1G5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C473K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C473K1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C350C473K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C473K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C473J1G5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C473K1G5TA vs C350C473J1G5TA |
C350C473K1G5HA | Ceramic Capacitor, Ceramic, RADIAL LEADED, HALOGEN FREE AND REACH COMPLIANT | KEMET Corporation | C350C473K1G5TA vs C350C473K1G5HA |