Part Details for C350C474K5G5TA by KEMET Corporation
Overview of C350C474K5G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C350C474K5G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C350C474K5G5TA-ND
|
DigiKey | CAP CER RAD 470NF 50V C0G 10% Min Qty: 150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5213 | Buy Now |
DISTI #
80-C350C474K5G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF C0G 10% LS=10.16mm RoHS: Compliant | 66 |
|
$1.1400 / $2.6000 | Buy Now |
Part Details for C350C474K5G5TA
C350C474K5G5TA CAD Models
C350C474K5G5TA Part Data Attributes
|
C350C474K5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C474K5G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |