Part Details for C350C475K5R5CA by KEMET Corporation
Overview of C350C475K5R5CA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C475K5R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2747 |
|
RFQ | ||
|
Quest Components | Electronic Component | 6 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | Electronic Component | 2197 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Electronic Component | 3 |
|
$8.8000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.0000 / $4.6200 | Buy Now |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for C350C475K5R5CA
C350C475K5R5CA CAD Models
C350C475K5R5CA Part Data Attributes
|
C350C475K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C475K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C350C475K5R5CA
This table gives cross-reference parts and alternative options found for C350C475K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C475K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR505C475KTAL | CAP,CERAMIC,4.7UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | C350C475K5R5CA vs BR505C475KTAL |