-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8346
|
Newark | Cap, 0.082µf, 100V, 5%, C0G/Np0, Capacitance:82000Pf, Voltage Rating:100V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:10.16Mm, Rohs Compliant: Yes |Kemet C350C823J1G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.6900 | Buy Now |
DISTI #
399-C350C823J1G5TA-ND
|
DigiKey | CAP CER 0.082UF 100V C0G RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$2.2053 / $4.3200 | Buy Now |
DISTI #
C350C823J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C350C823J1G5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8615 | Buy Now |
DISTI #
80-C350C823J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.082uF C0G 5% LS=10.16mm RoHS: Compliant | 40 |
|
$2.2000 / $4.2900 | Buy Now |
DISTI #
77312591
|
Verical | Cap Ceramic 0.082uF 100V C0G 5% Radial 10.16mm 125°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 60 |
|
$3.5909 / $5.2093 | Buy Now |
DISTI #
26115415
|
Verical | Cap Ceramic 0.082uF 100V C0G 5% Radial 10.16mm 125°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1511 | Americas - 6 |
|
$2.0890 / $3.0100 | Buy Now |
DISTI #
C350C823J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C350C823J1G5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401944822
|
Chip1Stop | Cap Ceramic 0.082uF 100V C0G 5% Radial 10.16mm 125C Bulk RoHS: Compliant | 6 |
|
$3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C823J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C823J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C350C823J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C823J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C823J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C823J1G5TA vs C350C823J1G5HA |
C350C823K1G5TA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C350C823J1G5TA vs C350C823K1G5TA |
C350C823K1G5HA | Ceramic Capacitor, Ceramic, RADIAL LEADED, HALOGEN FREE AND REACH COMPLIANT | KEMET Corporation | C350C823J1G5TA vs C350C823K1G5HA |