Part Details for C350X500WPI by Panduit Corp
Overview of C350X500WPI by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350X500WPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-C350X500WPI-ND
|
DigiKey | INK JET, COMP LABEL, VINYL, SUPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0400 | Buy Now |
DISTI #
C350X500WPI
|
Avnet Americas | Inkjet Component Label Super-Tack Adhesive 88.9mm x 127mm Vinyl White Roll - Bulk (Alt: C350X500WPI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4200 | Buy Now |
DISTI #
PANC350X500WPI
|
Heilind Electronics | INK JET, COMP LABEL, VINYL, A SUPER-TACK | Americas - 0 in Stock |
|
$42.4394 / $55.1712 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4200 / $42.5700 | Buy Now |
DISTI #
000000000006198272
|
Sager | Labels & Industrial Warning Signs Ink Jet, Comp Label, Vinyl, Super-Tack A Min Qty: 1 | 0 |
|
$40.0500 / $50.5200 | Buy Now |
DISTI #
10015080
|
TestEquity LLC | Panduit C350X500WPI Ink Jet Vinyl Comp Lbl, S/T Adh, 3.5" W x 5" H, White, 1Roll | 0 |
|
$52.1000 | Buy Now |