Part Details for C3640C123KFGACAUTO by KEMET Corporation
Overview of C3640C123KFGACAUTO by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3640C123KFGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3640C123KFGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 1500 V, � 10%, C0G (NP0), 3640 [9110 Metric] - Tape and Reel (Alt: C3640C123KFGACAUTO) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3640C123KFGACAUTO
C3640C123KFGACAUTO CAD Models
C3640C123KFGACAUTO Part Data Attributes
|
C3640C123KFGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640C123KFGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |