-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0017
|
Newark | .015Uf 2000V Rohs Compliant: Yes |Kemet C3640C153JGGACAUTO Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7300 / $9.0900 | Buy Now |
DISTI #
399-C3640C153JGGACAUTOCT-ND
|
DigiKey | CAP CER 0.015UF 2KV C0G/NP0 3640 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$8.1112 / $9.2100 | Buy Now |
DISTI #
80-C3640C153JGGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 0.015uF 3640 5% AEC-Q200 RoHS: Compliant | 186 |
|
$8.5300 / $13.0300 | Buy Now |
DISTI #
C3640C153JGGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 0.015uF 3640 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$8.1200 | Buy Now |
DISTI #
3506165
|
Farnell | CAP, AEC-Q200, 0.015UF, 2KV, MLCC, 3640 RoHS: Compliant Min Qty: 250 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$9.2759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3640C153JGGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640C153JGGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |