-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1752
|
Newark | Cap, Aec-Q200, 0.018Uf, 1.5Kv, Mlcc, 3640 Rohs Compliant: Yes |Kemet C3640C183JFGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 217 |
|
$8.7300 / $13.2400 | Buy Now |
DISTI #
399-20147-1-ND
|
DigiKey | CAP CER 0.018UF 1.5KV C0G 3640 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$7.8798 / $12.7300 | Buy Now |
DISTI #
80-C3640C183JFGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .018uF 3640 5% AEC-Q200 RoHS: Compliant | 276 |
|
$7.8700 / $12.7300 | Buy Now |
|
Onlinecomponents.com |
250 Partner Stock |
|
$8.6200 | Buy Now | |
DISTI #
3506167
|
element14 Asia-Pacific | CAP, AECQ200, 0.018UF, 1.5KV, MLCC, 3640 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 217 |
|
$8.8140 / $11.7349 | Buy Now |
DISTI #
3506167RL
|
element14 Asia-Pacific | CAP, AECQ200, 0.018UF, 1.5KV, MLCC, 3640 RoHS: Compliant Min Qty: 10 Container: Reel | 217 |
|
$8.8140 / $11.1551 | Buy Now |
DISTI #
3506167
|
Farnell | CAP, AECQ200, 0.018UF, 1.5KV, MLCC, 3640 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 217 |
|
$7.2034 / $10.7924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3640C183JFGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640C183JFGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |