Part Details for C3P24D25C/F by Teledyne Relays
Overview of C3P24D25C/F by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3P24D25C/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3P24D25C/F
|
Avnet Americas | Relay Solid State 25A 280VAC DC-Input 10V 3-Phase-Output - Bulk (Alt: C3P24D25C/F) RoHS: Not Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Relay SSR 30mA 10V DC-IN 25A 280V AC-OUT 8-Pin SIP | 0 |
|
$186.6700 / $547.8800 | Buy Now |