Part Details for C3P24D25C/F1 by Teledyne Relays
Overview of C3P24D25C/F1 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3P24D25C/F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3P24D25C/F1
|
Avnet Americas | Solid State Relay Three-Phase 30mA 10VDC DC-IN AC-OUT 25A 280VAC 6-Pin SIP - Bulk (Alt: C3P24D25C/F1) RoHS: Not Compliant Min Qty: 66 Package Multiple: 66 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$200.0700 / $216.2700 | Buy Now |
DISTI #
881-C3P24D25C/F1
|
Mouser Electronics | Solid State Relays - Industrial Mount | 0 |
|
$225.9200 | Order Now |
|
Master Electronics | Solid State Relay - 25A 24 to 280VAC Load - 3.5 to 10 VDC Control Voltage Range - 9 to 30mA Input Current - 6-Pin SIP Package - Industrial Mount. |
29 In Stock 50 On Order |
|
$227.8000 / $280.2500 | Buy Now |