-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9859
|
Newark | Capacitor Ceramic 100Pf 100V, C0G, 2%, Axial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 2%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C101G1G5TA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3170 | Buy Now |
DISTI #
399-C410C101G1G5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3387 | Buy Now |
DISTI #
C410C101G1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 2%, C0G (NP0), Axial Leaded - Bulk (Alt: C410C101G1G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2794 / $0.3353 | Buy Now |
DISTI #
80-C410C101G1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 2% RoHS: Compliant | 0 |
|
$0.2660 / $0.7700 | Order Now |
DISTI #
C410C101G1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 2%, C0G (NP0), Axial Leaded - Bulk (Alt: C410C101G1G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2794 / $0.3353 | Buy Now |
DISTI #
C410C101G1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 2%, C0G (NP0), Axial Leaded (Alt: C410C101G1G5TA) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C101G1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C101G1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |