-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0835
|
Newark | Cap, 1000Pf, 50V, 10%, X8R, Capacitance:1000Pf, Voltage Rating:50V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X8R, Lead Spacing:-, Operating Temperaturerohs Compliant: Yes |Kemet C410C102K5H5TA9170 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$0.1380 / $0.3220 | Buy Now |
DISTI #
399-C410C102K5H5TA9170-ND
|
DigiKey | CAP CER 1000PF 50V X8R AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
300 In Stock |
|
$0.1111 / $0.4600 | Buy Now |
DISTI #
80-C410C102K5H9170
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X8R 10% RoHS: Compliant | 1490 |
|
$0.1110 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C102K5H5TA9170
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C102K5H5TA9170
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |