Part Details for C410C102M1R5CA7200 by KEMET Corporation
Overview of C410C102M1R5CA7200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C102M1R5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7199 |
|
RFQ | ||
|
Quest Components | 5413 |
|
$0.0798 / $0.3990 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for C410C102M1R5CA7200
C410C102M1R5CA7200 CAD Models
C410C102M1R5CA7200 Part Data Attributes
|
C410C102M1R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C102M1R5CA7200
KEMET Corporation
Ceramic Conformally Coated / Axial 'AxiMax'; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Axial Leaded; Body Dimensions: 0.170" x 0.100"; Container: Tape & Reel; Qty per Container: 5000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 |