Part Details for C410C104M5U5TATR by KEMET Corporation
Overview of C410C104M5U5TATR by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C104M5U5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6590
|
Newark | Mlcc Capacitor, 0.1Uf, 50V, Z5U, 20%, Th, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C104M5U5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1640 | Buy Now |
DISTI #
01J3220
|
Newark | Capacitor, Mlcc, Z5U, 100Nf, 50V, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C410C104M5U5TATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3159 |
|
$0.1620 / $0.1870 | Buy Now |
DISTI #
C410C104M5U5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C104M5U5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0498 | Buy Now |
DISTI #
V72:2272_07466600
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 1468 |
|
$0.2050 / $0.2313 | Buy Now |
DISTI #
18897392
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0450 | Buy Now |
DISTI #
56259705
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2118 | Americas - 1468 |
|
$0.2050 / $0.2111 | Buy Now |
DISTI #
C410C104M5U5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C104M5U5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0498 | Buy Now |
DISTI #
C410C104M5U5TATR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, Z5U, Axial Leaded (Alt: C410C104M5U5TATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2410090
|
element14 Asia-Pacific | MLCC CAPACITOR, 0.1UF, 50V, Z5U, 20%, TH, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.2986 / $0.4538 | Buy Now |
DISTI #
2410090
|
Farnell | MLCC CAPACITOR, 0.1UF, 50V, Z5U, 20%, TH, FULL REEL RoHS: Compliant Min Qty: 5000 Lead time: 83 Weeks, 2 Days Container: Reel | 5000 |
|
$0.2029 / $0.2104 | Buy Now |