C410C104Z5U5TA7200
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED

Overview of C410C104Z5U5TA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C410C104Z5U5TA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C410C104Z5U5TA7200CT-ND
DigiKey CAP CER 0.1UF 50V Z5U AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 11591
In Stock
  • 1 $0.2600
  • 10 $0.1690
  • 50 $0.1184
  • 100 $0.0956
  • 500 $0.0710
  • 1,000 $0.0621
  • 2,500 $0.0592
  • 5,000 $0.0548
  • 10,000 $0.0518
  • 15,000 $0.0491
  • 25,000 $0.0474
  • 50,000 $0.0444
  • 125,000 $0.0392
  • 250,000 $0.0370
$0.0370 / $0.2600 Buy Now
DISTI # 80-C410C104Z5U-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U - 20%, + 80% RoHS: Compliant 14565
  • 1 $0.2400
  • 10 $0.1190
  • 100 $0.0710
  • 1,000 $0.0520
  • 5,000 $0.0440
  • 10,000 $0.0390
  • 25,000 $0.0380
$0.0380 / $0.2400 Buy Now
Bristol Electronics   2000
RFQ
Quest Components   400
  • 1 $0.1500
  • 34 $0.1000
  • 201 $0.0500
$0.0500 / $0.1500 Buy Now
DISTI # C410C104Z5U5TA7200
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U - 20%, + 80% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 80000
In Stock
  • 5,000 $0.0440
  • 10,000 $0.0390
  • 15,000 $0.0380
  • 25,000 $0.0370
  • 50,000 $0.0360
$0.0360 / $0.0440 Buy Now
DISTI # C410C104Z5U5TA7200
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Tape and Reel (Alt: C410C104Z5U5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C410C104Z5U5TA7200
Avnet Asia Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded (Alt: C410C104Z5U5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days 0
  • 5,000 $0.0413
  • 10,000 $0.0407
  • 15,000 $0.0401
  • 25,000 $0.0396
  • 50,000 $0.0386
  • 125,000 $0.0376
  • 250,000 $0.0366
$0.0366 / $0.0413 Buy Now

CAD Models for C410C104Z5U5TA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C410C104Z5U5TA7200 by KEMET Corporation

C410C104Z5U5TA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.41 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C410C104Z5U5TA7200
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C410C104Z5U5TA7200

This table gives cross-reference parts and alternative options found for C410C104Z5U5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C104Z5U5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C410C104Z5U5TA7293 Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.1uF, KEMET Corporation C410C104Z5U5TA7200 vs C410C104Z5U5TA7293

Related Parts for C410C104Z5U5TA7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C104Z5U5TA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C104Z5U5TA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C410C104Z5U5TA7200 would you like to use for your alert(s)?
  • Please alert me when C410C104Z5U5TA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C104Z5U5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C104Z5U5TA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C104Z5U5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C104Z5U5TA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C104Z5U5TA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: