-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C241J1G5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 240 pF, 100 V, � 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C410C241J1G5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C241J1G5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C241J1G5TA7200
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C410C241J1G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C241J1G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C241J1G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C241J1G5TA7200 vs C410C241J1G5TA91707293 |
C410C241J1G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C241J1G5TA7200 vs C410C241J1G5TA9170 |
C410C241J1G5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C241J1G5TA7200 vs C410C241J1G5HA7293 |
C410C241J1G5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C241J1G5TA7200 vs C410C241J1G5TA91707200 |
C410C241J1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C241J1G5TA7200 vs C410C241J1G5HA |