C410C470J1G5TA7200
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED

Overview of C410C470J1G5TA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C410C470J1G5TA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-4472-1-ND
DigiKey CAP CER 47PF 100V C0G/NP0 AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 17010
In Stock
  • 1 $0.2900
  • 10 $0.1870
  • 50 $0.1308
  • 100 $0.1057
  • 500 $0.0785
  • 1,000 $0.0687
  • 2,500 $0.0654
  • 5,000 $0.0605
  • 10,000 $0.0573
  • 15,000 $0.0543
  • 25,000 $0.0524
  • 50,000 $0.0491
  • 125,000 $0.0434
$0.0434 / $0.2900 Buy Now
DISTI # 80-C410C470J1G-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 5% RoHS: Compliant 9225
  • 1 $0.2800
  • 10 $0.1280
  • 100 $0.0750
  • 1,000 $0.0630
  • 5,000 $0.0580
  • 10,000 $0.0510
  • 25,000 $0.0490
  • 50,000 $0.0460
  • 100,000 $0.0410
$0.0410 / $0.2800 Buy Now
Quest Components   258
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
DISTI # C410C470J1G5TA7200
TTI Multilayer Ceramic Capacitors MLCC - Leaded 100V 47pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0570
  • 10,000 $0.0500
  • 15,000 $0.0500
  • 25,000 $0.0490
  • 50,000 $0.0460
  • 125,000 $0.0410
$0.0410 / $0.0570 Buy Now
DISTI # C410C470J1G5TA7200
Avnet Abacus Multilayer Ceramic Capacitor, 47 pF, 100 V, � 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C410C470J1G5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C410C470J1G5TA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C410C470J1G5TA7200 by KEMET Corporation

C410C470J1G5TA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.41 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C410C470J1G5TA7200
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C410C470J1G5TA7200

This table gives cross-reference parts and alternative options found for C410C470J1G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C470J1G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C410C470J1G5HA7200 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, KEMET Corporation C410C470J1G5TA7200 vs C410C470J1G5HA7200
C410C470J1G5TA91707200 Ceramic Capacitor, Ceramic, KEMET Corporation C410C470J1G5TA7200 vs C410C470J1G5TA91707200
C410C470J1G5HA7293 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, KEMET Corporation C410C470J1G5TA7200 vs C410C470J1G5HA7293
C410C470J1G5TA91707293 Ceramic Capacitor, Ceramic, KEMET Corporation C410C470J1G5TA7200 vs C410C470J1G5TA91707293
C410C470J1G5TA9170 Ceramic Capacitor, Ceramic, KEMET Corporation C410C470J1G5TA7200 vs C410C470J1G5TA9170

Related Parts for C410C470J1G5TA7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C470J1G5TA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C470J1G5TA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C410C470J1G5TA7200 would you like to use for your alert(s)?
  • Please alert me when C410C470J1G5TA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C470J1G5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C470J1G5TA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C470J1G5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C470J1G5TA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C470J1G5TA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: