Part Details for C410C470K1G5CA by KEMET Corporation
Overview of C410C470K1G5CA by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C410C470K1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 20000 |
|
$0.0557 / $0.4125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 10±%, C0G Temp Coef. | 7038 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 10±%, C0G Temp Coef. | 16000 |
|
$0.0688 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 10±%, C0G Temp Coef. | 17600 |
|
$0.0924 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 100V, 10±%, C0G Temp Coef. | 480 |
|
$0.3000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1700 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for C410C470K1G5CA
C410C470K1G5CA CAD Models
C410C470K1G5CA Part Data Attributes
|
C410C470K1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C470K1G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; BULK; TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C410C(100V,C0G) | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |