-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C410C471M5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 20%, X7R, Axial Leaded - Bulk (Alt: C410C471M5R5TA) RoHS: Compliant Min Qty: 2218 Package Multiple: 2218 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C410C471M5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 20%, X7R, Axial Leaded - Bulk (Alt: C410C471M5R5TA) RoHS: Compliant Min Qty: 2218 Package Multiple: 2218 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C410C471M5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 20%, X7R, Axial Leaded (Alt: C410C471M5R5TA) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C410C471M5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C471M5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |