Part Details for C410C472K1R5TATR by KEMET Corporation
Overview of C410C472K1R5TATR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C410C472K1R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2452
|
Newark | Ax, conf, x7R,4700Pf,100V,10%,0.1X0.17,tr, hazmat Rohs Compliant: Yes |Kemet C410C472K1R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
13K6631
|
Newark | 4700Pf 100V Rohs Compliant: Yes |Kemet C410C472K1R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0690 | Buy Now |
DISTI #
C410C472K1R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: C410C472K1R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
C1S408400516932
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant pbFree: No | 5 |
|
$0.0385 | Buy Now |