C410C912F1G5TA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C410C912F1G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C410C912F1G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC1310
Newark 9100Pf 100V Rohs Compliant: Yes |Kemet C410C912F1G5TA RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2020
  • 1,000 $0.1780
  • 2,500 $0.1630
$0.1630 / $0.2020 Buy Now
DISTI # 399-C410C912F1G5TA-ND
DigiKey CAP CER 9100PF 100V C0G AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 214
In Stock
  • 1 $0.6900
  • 10 $0.4660
  • 300 $0.2753
  • 1,200 $0.2035
  • 5,100 $0.1795
  • 10,200 $0.1676
$0.1676 / $0.6900 Buy Now
DISTI # C410C912F1G5TA
Avnet Americas Capacitor Multi-layer Ceramic 0.0091uF 1% 100V 2-Pin Through Hole Bulk - Bulk (Alt: C410C912F1G5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C410C912F1G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 9100pF C0G 1% RoHS: Compliant 912
  • 1 $0.6600
  • 10 $0.4660
  • 100 $0.2460
  • 1,200 $0.1930
  • 2,700 $0.1840
  • 10,200 $0.1740
  • 25,200 $0.1730
$0.1730 / $0.6600 Buy Now

CAD Models for C410C912F1G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C410C912F1G5TA by KEMET Corporation

C410C912F1G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0091 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.41 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. C410C912F1G5TA
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C410C912F1G5TA

This table gives cross-reference parts and alternative options found for C410C912F1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C912F1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C410C912F1G5HA7293 Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5HA7293
C410C912F1G5TA91707293 Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5TA91707293
C410C912F1G5TA9170 Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5TA9170
C410C912F1G5TA7293 Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5TA7293
C410C912F1G5TA91707200 Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5TA91707200
C410C912F1G5HA Ceramic Capacitor, Ceramic, KEMET Corporation C410C912F1G5TA vs C410C912F1G5HA
C410C912F1G5TA7200 Ceramic Capacitor, Ceramic KEMET Corporation C410C912F1G5TA vs C410C912F1G5TA7200

Related Parts for C410C912F1G5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C912F1G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C912F1G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C410C912F1G5TA would you like to use for your alert(s)?
  • Please alert me when C410C912F1G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C912F1G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C912F1G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C912F1G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C912F1G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C912F1G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: