Part Details for C412C104J5R5TATR by KEMET Corporation
Overview of C412C104J5R5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C412C104J5R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3161
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C412C104J5R5TATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
C412C104J5R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, Axial Leaded - Tape and Reel (Alt: C412C104J5R5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |