C412C273K1R5TA7200
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of C412C273K1R5TA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C412C273K1R5TA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C412C273K1R5TA7200
Avnet Abacus Multilayer Ceramic Capacitor, 0.027 uF, 100 V, � 10%, X7R, Axial Leaded - Tape and Reel (Alt: C412C273K1R5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C412C273K1R5TA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C412C273K1R5TA7200 by KEMET Corporation

C412C273K1R5TA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.05 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C412C273K1R5TA7200
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for C412C273K1R5TA7200

This table gives cross-reference parts and alternative options found for C412C273K1R5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C273K1R5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA111C273KAN Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, Kyocera AVX Components C412C273K1R5TA7200 vs SA111C273KAN
CMA-100/273KX11TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF Tecate Group C412C273K1R5TA7200 vs CMA-100/273KX11TRF
SA111C273KAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C412C273K1R5TA7200 vs SA111C273KAC
C412C273K1R5HA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C412C273K1R5TA7200 vs C412C273K1R5HA
CMA-100/273KX11TA Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF Tecate Group C412C273K1R5TA7200 vs CMA-100/273KX11TA
C412C273K1R5TA7293 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, KEMET Corporation C412C273K1R5TA7200 vs C412C273K1R5TA7293
SA111C273KAI Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, Kyocera AVX Components C412C273K1R5TA7200 vs SA111C273KAI
SA111C273KAH Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, Kyocera AVX Components C412C273K1R5TA7200 vs SA111C273KAH
CMA-100/273KX11TR Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF Tecate Group C412C273K1R5TA7200 vs CMA-100/273KX11TR
C412C273K1R5CA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C412C273K1R5TA7200 vs C412C273K1R5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C412C273K1R5TA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C412C273K1R5TA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C412C273K1R5TA7200 would you like to use for your alert(s)?
  • Please alert me when C412C273K1R5TA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C412C273K1R5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C412C273K1R5TA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C412C273K1R5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C412C273K1R5TA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C412C273K1R5TA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: