-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3576
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 1Uf, 50V, Axl, Capacitance:1 F, Voltage Rating:50V, Product Range:Aximax 400 Series, Capacitance Tolerance: 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Packaging:Each, Lead Rohs Compliant: Yes |Kemet C420C105K5R5TA91707200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3992 |
|
$0.2450 / $0.4680 | Buy Now |
DISTI #
399-C420C105K5R5TA91707200CT-ND
|
DigiKey | CAP CER 1UF 50V X7R AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64150 In Stock |
|
$0.0868 / $0.4500 | Buy Now |
DISTI #
80-C420C105K5R5TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% AEC-Q200 RoHS: Compliant | 229000 |
|
$0.0800 / $0.4500 | Buy Now |
DISTI #
C420C105K5R5TA9170
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, THT, Leads: axial Min Qty: 5000 | 0 |
|
$0.2930 | RFQ |
DISTI #
C420C105K5R5TA91707200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Axial Leaded - Tape and Reel (Alt: C420C105K5R5TA91707200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2673128
|
element14 Asia-Pacific | CAP, 1F, 50V, 10%, X7R RoHS: Compliant Min Qty: 1 Container: Each | 3992 |
|
$0.3621 | Buy Now |
DISTI #
2673128
|
Farnell | CAP, 1F, 50V, 10%, X7R RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 3992 |
|
$0.2675 / $0.4145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C420C105K5R5TA91707200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C105K5R5TA91707200
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |