Part Details for C420C152G2G5TA by KEMET Corporation
Overview of C420C152G2G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for C420C152G2G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C420C152G2G5TA-ND
|
DigiKey | CAP CER 1500PF 200V C0G AXIAL Min Qty: 1200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1749 | Buy Now |
DISTI #
80-C420C152G2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1500pF C0G 2% RoHS: Compliant | 0 |
|
$0.1520 / $0.6000 | Order Now |
Part Details for C420C152G2G5TA
C420C152G2G5TA CAD Models
C420C152G2G5TA Part Data Attributes
|
C420C152G2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C152G2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for C420C152G2G5TA
This table gives cross-reference parts and alternative options found for C420C152G2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C152G2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C152G2G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C152G2G5TA vs C420C152G2G5TA7293 |
C420C152G2G5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C152G2G5TA vs C420C152G2G5HA7200 |
C420C152G2G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C152G2G5TA vs C420C152G2G5TA91707293 |
C420C152G2G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C152G2G5TA vs C420C152G2G5TA9170 |
C420C152G2G5TA7200 | Ceramic Capacitor, Ceramic | KEMET Corporation | C420C152G2G5TA vs C420C152G2G5TA7200 |