Datasheets
C420C153M1R5TA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED

Part Details for C420C153M1R5TA by KEMET Corporation

Overview of C420C153M1R5TA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C420C153M1R5TA

Part # Distributor Description Stock Price Buy
DISTI # C420C153M1R5TA
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 100 V, ± 20%, X7R, Axial Leaded - Tape and Reel (Alt: C420C153M1R5TA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # C420C153M1R5TA
Avnet Abacus Multilayer Ceramic Capacitor, 0.015 uF, 100 V, � 20%, X7R, Axial Leaded (Alt: C420C153M1R5TA) RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C420C153M1R5TA

C420C153M1R5TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C420C153M1R5TA Part Data Attributes

C420C153M1R5TA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C420C153M1R5TA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.54 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C420C153M1R5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C420C153M1R5TA by KEMET Corporation

  • Please alert me when C420C153M1R5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C420C153M1R5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C420C153M1R5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C420C153M1R5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C420C153M1R5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C420C153M1R5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: