Part Details for C420C334M5U5TATR by KEMET Corporation
Overview of C420C334M5U5TATR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C420C334M5U5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3181
|
Newark | Mlcc Capacitor, 0.33Uf, 50V, Z5U, 20%, Axial, Full Reel, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Diameter:2.54Mm Rohs Compliant: Yes |Kemet C420C334M5U5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1680 | Buy Now |
DISTI #
C420C334M5U5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C420C334M5U5TATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16989338
|
Arrow Electronics | Cap Ceramic 0.33uF 50V Z5U 20% Axial 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1721 Container: Cut Strips | Americas - 794 |
|
$0.0037 / $0.0134 | Buy Now |
DISTI #
25816653
|
Verical | Cap Ceramic 0.33uF 50V Z5U 20% Axial 85°C Bulk RoHS: Compliant Min Qty: 447 Package Multiple: 1 Date Code: 1721 | Americas - 794 |
|
$0.0037 | Buy Now |