-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3182
|
Newark | Capacitor Ceramic 0.047Uf 100V, Z5U, 20%, Axial, Capacitance:0.047µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C420C473M1U5TA RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
399-C420C473M1U5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 1800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1224 | Buy Now |
DISTI #
C420C473M1U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 20%, Z5U, Axial Leaded - Bulk (Alt: C420C473M1U5TA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1523 | Buy Now |
DISTI #
80-C420C473M1U5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF Z5U 20% RoHS: Compliant | 0 |
|
$0.1020 / $0.4600 | Order Now |
DISTI #
C420C473M1U5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF Z5U 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
C420C473M1U5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 20%, Z5U, Axial Leaded (Alt: C420C473M1U5TA) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C420C473M1U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C473M1U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C420C473M1U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C473M1U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C473M1U5HA7200 | Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.047uF | KEMET Corporation | C420C473M1U5TA vs C420C473M1U5HA7200 |
C420C473M1U5HA7293 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.047uF, | KEMET Corporation | C420C473M1U5TA vs C420C473M1U5HA7293 |
C420C473M1U5TA7200 | Ceramic Capacitor, Ceramic, 100V, Z5U, -20/+80ppm/Cel TC, 0.047uF | KEMET Corporation | C420C473M1U5TA vs C420C473M1U5TA7200 |